+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CU20049-UW2J

Display: VFD; alphanumeric; 20x4; Char: 8.8mm; 350cd/m2; PIN: 20


Manufacturer: NORITAKE Itron

Manufacturer part number:
CU20049-UW2J
TME Symbol:
CU20049-UW2J

Specification

Manufacturer
NORITAKE Itron
Type of display
VFD
Kind of display
alphanumeric
Number of characters (columns x lines)
20x4
Digit height
8.8mm
Character width
3.6mm
Luminosity
350cd/m2
Operating temperature
-40...85°C
Storage temperature
-50...85°C
Colour
green (blue-green)
Number of pins
20
Connector pinout layout
1x6, 1x14
Contacts pitch
2.54mm
Dimensions
146x62.5x11.9mm
Window dimensions (H x W)
99.6x37.6mm
Interface
  • 8/4bit parallel
  • serial
Supply voltage
  • 4.75...5.25V DC
Gross weight164.5 g
Certificates
See other products in this category: VFD displays NORITAKE Itron,
*
CU20049-UW2J
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturer:Tray = 8 pcs