+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NORITAKE Itron | |
Type of display | VFD | |
Kind of display | alphanumeric | |
Number of characters (columns x lines) | 24x6 | |
Digit height | 3.34mm | |
Character width | 2.07mm | |
Luminosity | 350...2000cd/m2 | |
Operating temperature | -40...85°C | |
Storage temperature | -40...85°C | |
Colour | green (blue-green) | |
Number of pins | 20 | |
Connector pinout layout | 1x6, 2x7 | |
Contacts pitch | 2.54mm | |
Dimensions | 98x47x9.7mm | |
Window dimensions (H x W) | 96x35mm |