+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CU40025-UW6J

Display: VFD; alphanumeric; 40x2; Char: 4.7mm; 350cd/m2; PIN: 20


Manufacturer: NORITAKE Itron

Manufacturer part number:
CU40025-UW6J
TME Symbol:
CU40025-UW6J

Specification

Manufacturer
NORITAKE Itron
Type of display
VFD
Kind of display
alphanumeric
Number of characters (columns x lines)
40x2
Digit height
4.7mm
Character width
2.3mm
Luminosity
350cd/m2
Operating temperature
-40...85°C
Storage temperature
-50...85°C
Colour
green (blue-green)
Interface
8/4bit parallel
Number of pins
20
Connector pinout layout
1x6, 2x7
Contacts pitch
2.54mm
Dimensions
182x33.5x10.7mm
Window dimensions (H x W)
165x25mm
Supply voltage
  • 4.75...5.25V DC
Gross weight77 g
Certificates

WATCH VIDEO

See other products in this category: VFD displays NORITAKE Itron,
*
CU40025-UW6J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 159.13 USDGross price for quantities from 1 pcs - 159.13 USD
Net price for quantities from 3 pcs - 147.05 USDGross price for quantities from 3 pcs - 147.05 USD
Net price for quantities from 10 pcs - 141.57 USDGross price for quantities from 10 pcs - 141.57 USD