+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NORITAKE Itron | |
Type of display | VFD | |
Number of characters (columns x lines) | 6x40 | |
Digit height | 6mm | |
Character width | 3.5mm | |
Luminosity | 350cd/m2 | |
Operating temperature | -40...85°C | |
Colour | green | |
Interface | 8bit parallel | |
Number of pins | 34 | |
Window dimensions (H x W) | 188.75x46mm |