+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CU422MC-1.8M

Adapter; USB 3.1; DisplayPort plug,USB C plug; gold-plated; 1.8m

Manufacturer: VCOM

Manufacturer part number:
CU422MC-1.8M
TME Symbol:
CU422MC-1.8

Specification

Manufacturer
VCOM
Type of transition
adapter
Version
USB 3.1
Contact plating
gold-plated
Cable length
1.8m
Insulation colour
black
Support
4K, UHD 2160p
Wire insulation material
PVC
Connector colour
grey
Cable/adapter structure
  • DisplayPort plug
  • USB C plug
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU422MC-1.8M
7 in TME stock
Net price for quantities from 1 pcs - 12.94 USDGross price for quantities from 1 pcs - 12.94 USD
Net price for quantities from 5 pcs - 11.39 USDGross price for quantities from 5 pcs - 11.39 USD
Net price for quantities from 10 pcs - 9.32 USDGross price for quantities from 10 pcs - 9.32 USD
Net price for quantities from 25 pcs - 8.28 USDGross price for quantities from 25 pcs - 8.28 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts