+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of transition | adapter | |
Version | HDMI 2.0, USB 3.2 Gen 1 | |
Cable length | 1.8m | |
Insulation colour | black | |
Support | 4K, ARC, HDCP, HDMI CEC, UHD 2160p | |
Connector colour | grey |