+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of transition | adapter | |
Version | DisplayPort 1.2, USB 3.2 Gen 1 | |
Contact plating | gold-plated | |
Cable length | 0.15m | |
Insulation colour | black | |
Support | 4K, HBR2, HBR, UHD 2160p | |
Enclosure material | aluminium | |
Connector colour | grey |