+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CUA0109

Cable; USB 3.2 Gen 2; USB C socket,USB C plug; gold-plated; 2m

Manufacturer: LOGILINK

Manufacturer part number:
CUA0109
TME Symbol:
CUA0109

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.2 Gen 2
Contact plating
gold-plated
Cable length
2m
Insulation colour
black
Wire insulation material
PVC
Power
0.1kW
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Standard
Power Delivery 3.0
Max. operating current
5A
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight92 g
Certificates
EAN code4052792074376
See other products in this category: USB cables and adapters LOGILINK,
*
CUA0109
19 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 3 pcs - 8.49 USDGross price for quantities from 3 pcs - 8.49 USD
Net price for quantities from 5 pcs - 7.89 USDGross price for quantities from 5 pcs - 7.89 USD
No. of pieces (Multiplicity: 1)