+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | USB - USB | |
Version | USB 3.2 Gen 2 | |
Contact plating | gold-plated | |
Cable length | 2m | |
Insulation colour | black | |
Wire insulation material | PVC | |
Data transfer rate | 5Gbps | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Max. operating current | 5A |