+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of transition | adapter | |
Version | HDMI 2.0, optical, USB 3.2 | |
Contact plating | nickel plated | |
Cable length | 20m | |
Insulation colour | black | |
Support | 3D, 4K, ARC, CEC, Dolby-True HD, DTS-HD, EDID, HDCP, HDMI CEC, HDR, UHD 2160p | |
Connection cable features | Active Optical Cable (AOC) | |
Enclosure material | metal | |
Data transfer rate | 18Gbps | |
Connector colour | black |