+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CUS250M-15/UJ

Power supply: switching; 250W; Uout: 15V; 16.66A; OUT: 1; 2"x4"; 94%

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS250M-15/UJ
TME Symbol:
CUS250M-15-UJ

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Power
0.25kW
Output voltage
15V
Output current
16.66A
Number of outputs
1
Body dimensions
64x119.2x39.5mm
Dimensions
2"x4"
Manufacturer series
CUS250M
Operating temperature
-20...85°C
Electrical connection
JST socket
Mounting
M3 screw
Protection
fuse
Efficiency
94%
Application
medical applications
Conform to the norm
CE
Insulation voltage
4kV
Output voltage range
15...16.5V DC
Power supply unit features
cooling active
Additional functions
  • PFC
  • remote sense
Supply voltage
  • 80...264V AC
Gross weight275 g
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS250M-15/UJ
0 in TME stock
Net price for quantities from 1 pcs - 160.99 USDGross price for quantities from 1 pcs - 160.99 USD
Net price for quantities from 5 pcs - 155.44 USDGross price for quantities from 5 pcs - 155.44 USD
Net price for quantities from 10 pcs - 149.90 USDGross price for quantities from 10 pcs - 149.90 USD
No. of pieces (Multiplicity: 1)