+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CUS250M-28/FG

Power supply: switching; 250W; 80÷264VAC; OUT: 1; 8.92A; -20÷85°C

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS250M-28/FG
TME Symbol:
CUS250M-28-FG

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Power
0.25kW
Number of outputs
1
Output current
8.92A
Operating temperature
-20...85°C
Mounting
M3 screw
Efficiency
94%
Protection
fuse
Body dimensions
64x119.2x60.6mm
Electrical connection
JST socket
Manufacturer series
CUS250M
Additional functions
PFC
Power consumption without load
<0.5W
Dimensions
2"x4"
Application
industry, medical applications, telecommunication
Output voltage range
28...30.8V DC
Power supply unit features
cooling active
Output voltage
28V
Conform to the norm
CE
Supply voltage
  • 80...264V AC
Gross weight275 g
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS250M-28/FG
0 in TME stock
Net price for quantities from 1 pcs - 186.71 USDGross price for quantities from 1 pcs - 186.71 USD
Net price for quantities from 5 pcs - 180.27 USDGross price for quantities from 5 pcs - 180.27 USD
Net price for quantities from 10 pcs - 173.83 USDGross price for quantities from 10 pcs - 173.83 USD
No. of pieces (Multiplicity: 1)