+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Power | 0.25kW | |
Number of outputs | 1 | |
Output current | 6.94A | |
Operating temperature | -20...85°C | |
Mounting | M3 screw | |
Efficiency | 94% | |
Protection | fuse | |
Body dimensions | 64x119.2x60.6mm | |
Electrical connection | JST socket | |
Manufacturer series | CUS250M | |
Additional functions | PFC | |
Power consumption without load | <0.5W | |
Dimensions | 2"x4" | |
Application | industry, medical applications, telecommunication | |
Output voltage range | 36...39.6V DC | |
Power supply unit features | cooling active | |
Output voltage | 36V | |
Conform to the norm | CE |