+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CV-080W

Cable tie; L: 80mm; W: 2.4mm; polyamide; black; 78.5N; Ømax: 19mm


Manufacturer: KSS WIRING

Manufacturer part number:
CV-080W
TME Symbol:
CV-080W

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Length
80mm
Tie width
2.4mm
Tie material
polyamide
Colour
black
Tie strength
78.5N
Loop diameter max
19mm
Resistance to
UV rays
Gross weight0.212 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
CV-080W
26500 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 60 000 pcs