+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | COBI ELECTRONIC | |
Type of fan accessory | guard | |
Mounting | snap fastener | |
Colour | RAL 7035 | |
Body dimensions | 114x16x114mm | |
Mounting hole dimensions | 92x92mm | |
IP rating | IP54 | |
Flammability rating | UL94V-0 | |
Depth | 12mm | |
Related items | CV-115-32-230 |