+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CV-200A

Cable tie; L: 203mm; W: 3.6mm; polyamide; natural; 176.5N; Ømax: 55mm


Manufacturer: KSS WIRING

Manufacturer part number:
CV-200A
TME Symbol:
CV-200A

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Length
203mm
Tie width
3.6mm
Tie material
polyamide
Colour
natural
Tie strength
176.5N
Loop diameter max
55mm
Gross weight1.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
CV-200A
47200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 17 000 pcs