+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | cable tie | |
Length | 292mm | |
Tie width | 3.6mm | |
Tie material | polyamide | |
Colour | natural | |
Tie strength | 176.5N | |
Loop diameter max | 85mm |