+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CV368B

Cable tie; L: 368mm; W: 4.8mm; black; polyamide; 215.5N; Ømax: 102mm


Manufacturer: KSS WIRING

Manufacturer part number:
CV368B
TME Symbol:
CV-368B

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Length
368mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
215.5N
Loop diameter max
102mm
Gross weight2.367 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
CV368B
29000 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 9 000 pcs