+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CV-450M

Cable tie; L: 450mm; W: 4.8mm; polyamide; natural; 215.5N


Manufacturer: KSS WIRING

Manufacturer part number:
CV-450M
TME Symbol:
CV-450M

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Length
0.45m
Tie width
4.8mm
Tie material
polyamide
Colour
natural
Tie strength
215.5N
Loop diameter max
130mm
Gross weight2.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
CV-450M
6700 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 8 000 pcs