+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CV-5210

Station: soldering; Station power: 80W; ESD; Display: LCD TFT 2,8"

Manufacturer: METCAL

Manufacturer part number:
CV-5210
TME Symbol:
CV-5210

Specification

Manufacturer
METCAL
Type of station
soldering
Station power
80W
Kind of heating element
in the tip
Temperature control
by replacing the tip
Station supply voltage
100/240V AC
Station functions
hibernation mode, password lockout function, soldering assistant, stand-by, statistics of the device operations
Dimensions
121x130x235mm
Version
ESD
Kind of display used
LCD TFT 2,8"
Number of channels
2
Interface
USB
Connectors for the country
Europe, Great Britain
Temperature stability
±1.1°C
Technology
Connection Validation™, SmartHeat®
Cable length
1.83m
Soldering equipment features
  • automatically detects the connected tool
  • easy tip replacement
  • LED signaling about correct soldering connection
  • monitor the soldering process
  • possibility of connecting to a fume extractor
  • possibility of work with two tools simultaneously
  • possibility to change time needed to start sleep mode
  • selection between °C and °F
  • tip replacement in hot state
Standard equipment
  • soldering iron CV-H1-AV
  • soldering tips not included
  • stand CV-W1AV
  • Tip removal Pad
Caution!
  • Tips must be ordered separately
Gross weight5.9578 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering stations METCAL,
*
CV-5210
1 in TME stock
Net price for quantities from 1 pcs - 1 063.82 USDGross price for quantities from 1 pcs - 1 063.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.