+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CV-PS5200

Station: control unit; 80W; 100/240VAC; Display: LCD TFT 2,8"; ESD


Manufacturer: METCAL

Manufacturer part number:
CV-PS5200
TME Symbol:
CV-PS5200

Specification

Manufacturer
METCAL
Type of station
control unit
Temperature control
by replacing the tip
Station power
80W
Station supply voltage
100/240V AC
Station functions
hibernation mode, password lockout function, soldering assistant, stand-by, statistics of the device operations
Dimensions
121x130x235mm
Kind of display used
LCD TFT 2,8"
Version
ESD
Number of channels
2
Interface
USB
Connectors for the country
Europe, Great Britain
Temperature stability
±1.1°C
Technology
Connection Validation™, SmartHeat®
Cable length
1.83m
Soldering equipment features
  • automatically detects the connected tool
  • easy tip replacement
  • LED signaling about correct soldering connection
  • monitor the soldering process
  • possibility of connecting to a fume extractor
  • possibility of work with two tools simultaneously
  • possibility to change time needed to start sleep mode
  • selection between °C and °F
  • tip replacement in hot state
Gross weight5.1 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering-desoldering stations METCAL,
*
CV-PS5200
0 in TME stock
Net price for quantities from 1 pcs - 834.23 USDGross price for quantities from 1 pcs - 834.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.