+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CV-UK9

Soldering iron; for soldering station; 1.9m; MicroFine


Manufacturer: METCAL

Manufacturer part number:
CV-UK9
TME Symbol:
CV-UK9

Specification

Manufacturer
METCAL
Type of Soldering accessories
soldering iron
Applications of soldering equipment
for soldering station
Kind of heating element
in the tip
Cable length
1.9m
Soldering iron length
115mm
Related items
CV-5210, CV-PS5200
Manufacturer series
MicroFine
Temperature control
by replacing the tip
Technology
Connection Validation™, SmartHeat®
Soldering equipment features
  • fitted with tips stand
  • tip replacement in hot state
Standard equipment
  • soldering iron CV-H9-MFH
  • soldering tips not included
  • stand MFH-WS9
  • tip cleaner
Caution!
  • Tips must be ordered separately
Gross weight1.3076 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering stations - accessories METCAL,
See other products from this series.:
*
CV-UK9
1 in TME stock
Net price for quantities from 1 pcs - 268.77 USDGross price for quantities from 1 pcs - 268.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.