+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CV0001

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; black

Manufacturer: LOGILINK

Manufacturer part number:
CV0001
TME Symbol:
CV0001

Specification

Manufacturer
LOGILINK
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Insulation colour
black
Cable length
1.8m
Contact plating
nickel plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight252.9 g
Certificates
EAN code4260113560181
See other products in this category: Monitor cables and adapters LOGILINK,
*
CV0001
3 in TME stock
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 3 pcs - 5.74 USDGross price for quantities from 3 pcs - 5.74 USD
Net price for quantities from 5 pcs - 5.33 USDGross price for quantities from 5 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs