+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CV0121

Cable; DisplayPort plug,both sides; DisplayPort 1.4; 3m; black

Manufacturer: LOGILINK

Manufacturer part number:
CV0121
TME Symbol:
CV0121

Specification

Manufacturer
LOGILINK
Type of connection cable
DisplayPort - DisplayPort
Version
DisplayPort 1.4
Support
8K, HBR3, UHD 4320p
Cable length
3m
Insulation colour
black
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • DisplayPort plug
Gross weight185.7 g
Certificates
EAN code4052792051919
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. LOGILINK,
*
CV0121
65 in TME stock
Net price for quantities from 1 pcs - 8.97 USDGross price for quantities from 1 pcs - 8.97 USD
Net price for quantities from 3 pcs - 7.85 USDGross price for quantities from 3 pcs - 7.85 USD
Net price for quantities from 5 pcs - 7.29 USDGross price for quantities from 5 pcs - 7.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs