+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CV212-5.0

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 5m; black; PVC

Manufacturer: VCOM

Manufacturer part number:
CV212-5.0
TME Symbol:
CV212-5.0

Specification

Manufacturer
VCOM
Type of connection cable
Jack - RCA
Cable length
5m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight112.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VCOM
*
CV212-5.0
Product withdrawn from the offer
Use the specification table below to search for similar products