+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CV30W48CG

Power supply: switching; LED; 30W; 48VDC; 32÷625mA; 220÷240VAC

Manufacturer: KGP ELECTRONICS

Manufacturer part number:
CV30W48CG

Alternative designations: 130301

TME Symbol:
CV30W48CG

Specification

Manufacturer
KGP ELECTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
30W
Output voltage
48V DC
Output current
32...625mA
IP rating
IP20
Body dimensions
135x36x25mm
Protection
anti-overload OLP, no-load, short circuit protection SCP
Operating temperature
-20...50°C
Electrical connection
spring-loaded terminals
Number of outputs
1
Efficiency
86%
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Gross weight90 g
See other products in this category: LED Power Supplies KGP ELECTRONICS
*
CV30W48CG
Product withdrawn from the offer
Use the specification table below to search for similar products