+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CV460K10RL1C130

Varistor: metal-oxide; THT; 460VAC; 615VDC; 750V; 2.5kA; Ø12.5mm


Manufacturer: BOURNS

Manufacturer part number:
CV460K10RL1C130
TME Symbol:
CV460K10RL1C130

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
460V AC, 615V DC
Varistor voltage
750V
Varistor max current 8/20µs
2.5kA
Body dimensions
Ø12.5mm
Diameter
12.5mm
Height
12.5mm
Operating temperature
-40...85°C
Tolerance
±10%
Power
0.4W
Capacitance
0.2nF
Conform to the norm
AEC-Q200
Gross weight0.022 g
Certificates
See other products in this category: THT varistors BOURNS,
*
CV460K10RL1C130
0 in TME stock
Net price for quantities from 600 pcs - 0.28 USDGross price for quantities from 600 pcs - 0.28 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.