+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of tip | with heating element | |
Tip shape | special | |
Tip dimensions | 3.2mm | |
Tip temperature | 468°C | |
Applications of soldering equipment | for soldering station | |
Related items | CV-5210, CV-H1-AV, MX-5210, MX-5251, MX-5270, MX-H1-AV | |
Technology | Connection Validation™, SmartHeat® |