+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CVC-9CN0010P

Tip; conical; 1x6.5mm; 510°C; for soldering station


Manufacturer: METCAL

Manufacturer part number:
CVC-9CN0010P
TME Symbol:
CVC-9CN0010P

Specification

Manufacturer
METCAL
Type of tip
soldering
Tip shape
conical
Tip dimensions
1x6.5mm
Tip temperature
510°C
Applications of soldering equipment
for soldering station
Version
with heating element
Technology
Connection Validation™, SmartHeat®
Related items
CV-5210, CV-H1-AV, MX-5210, MX-5251, MX-5270, MX-H1-AV
Dimensions
Gross weight6.86 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
CVC-9CN0010P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.09 USDGross price for quantities from 1 pcs - 32.09 USD