+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CVE0300220

Air conditioner: wall mounting; 230VAC; 164m3/h; 55dBA; P: 190W

Manufacturer: Cosmotec

Manufacturer part number:
CVE0300220
TME Symbol:
CVE0300220

Specification

Manufacturer
Cosmotec
Type of air conditioner
wall mounting
Fan efficiency
164m3/h
Noise level
55dBA
Power consumption
190W
Operating temperature
20...55°C
Frequency
50Hz
Maximum current
1.3A
Start-up current
9.8A
Cooling power
360...380W
IP rating
IP54
Protection
time-delay
Refrigerant
R134A
Body dimensions
324x206x443mm
Manufacturer series
PROTHERM Indoor
Supply voltage
  • 230V AC
Gross weight19.75 kg
Certificates
See other products in this category: Air Conditioners Cosmotec,
See other products from this series.:
*
CVE0300220
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order