+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CVS-04TB-1

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.1A/6VDC; Pos: 2/4


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CVS-04TB-1
TME Symbol:
CVS-04TB-1

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
0.1A / 6V DC
Number of positions
2/4
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1mm
Max. contact resistance:
200mΩ
Switches features
flat actuator
Min. insulation resistance
0.1GΩ
Body dimensions
5x4.7x1.45mm
Contact plating
gold-plated
Leads
for PCB, Gull Wing
Manufacturer series
CVS
Contacts configuration
SPST
Kind of package
reel
Quantity in set/package
500pcs.
Gross weight3 g
Certificates
See other products in this category: Dip-Switches Nidec Copal Electronics,
See other products from this series.:
*
CVS-04TB-1
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 2.26 USDGross price for quantities from 500 pcs - 2.26 USD