+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CW0603-330

Inductor: coil; SMD; 0603; 330nH; 150mA; R: 2Ω; ±5%


Manufacturer: FERROCORE

Manufacturer part number:
CW0603-330
TME Symbol:
CW0603-330

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
0.33µH
Operating current
0.15A
Resistance
2Ω
Tolerance
±5%
Resonant frequency
0.45GHz
Q factor
25
Test frequency
100MHz
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW0603-330
1395 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 9.
Multiple of: 1.
Net price for quantities from 9 pcs - 0.09 USDGross price for quantities from 9 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Packaging method by the manufacturer:Reel = 3 000 pcs