+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CW0603-68

Inductor: coil; SMD; 0603; 68nH; 600mA; R: 0.34Ω; ±5%


Manufacturer: FERROCORE

Manufacturer part number:
CW0603-68
TME Symbol:
CW0603-68

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
68nH
Operating current
0.6A
Resistance
0.34Ω
Tolerance
±5%
Resonant frequency
1.7GHz
Q factor
40
Test frequency
200MHz
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW0603-68
2565 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.10 USDGross price for quantities from 5 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Packaging method by the manufacturer:Reel = 3 000 pcs