+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CW0603-7.5

Inductor: coil; SMD; 0603; 7.5nH; 700mA; R: 0.106Ω; ±5%


Manufacturer: FERROCORE

Manufacturer part number:
CW0603-7.5
TME Symbol:
CW0603-7.5

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
7.5nH
Operating current
0.7A
Resistance
0.106Ω
Tolerance
±5%
Resonant frequency
4.8GHz
Q factor
28
Test frequency
250MHz
Gross weight0.029 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW0603-7.5
685 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Packaging method by the manufacturer:Reel = 3 000 pcs