+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CW0805-1000

Inductor: coil; SMD; 0805; 1000nH; 180mA; R: 2.13Ω; ±5%


Manufacturer: FERROCORE

Manufacturer part number:
CW0805-1000
TME Symbol:
CW0805-1000

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
1µH
Operating current
0.18A
Resistance
2.13Ω
Tolerance
±5%
Resonant frequency
0.2GHz
Q factor
35
Test frequency
25.2MHz
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW0805-1000
454 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Packaging method by the manufacturer:Reel = 2 000 pcs