+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of inductor | coil | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Inductance | 2.2µH | |
Operating current | 0.11A | |
Resistance | 3.1Ω | |
Tolerance | ±5% | |
Resonant frequency | 0.11GHz | |
Q factor | 15 | |
Test frequency | 7.96MHz |