+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CW1008-1800

Inductor: coil; SMD; 1008; 1800nH; 210mA; R: 2.2Ω; ±5%


Manufacturer: FERROCORE

Manufacturer part number:
CW1008-1800
TME Symbol:
CW1008-1800

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
1.8µH
Operating current
0.21A
Resistance
2.2Ω
Tolerance
±5%
Resonant frequency
0.2GHz
Q factor
20
Test frequency
25MHz
Gross weight0.04 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW1008-1800
40 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Packaging method by the manufacturer:Reel = 2 000 pcs