+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CWA3S-24-CD

LED lamp; white cold; 24VDC; 385lm; 6500K; IP65; 1m; -30÷60°C


Manufacturer: PATLITE

Manufacturer part number:
CWA3S-24-CD
TME Symbol:
CWA3S-24-CD

Specification

Manufacturer
PATLITE
Type of lamp
LED lamp
Colour
white cold
Operating voltage
24V DC
Luminosity
385lm
Length
315.5mm
Colour temperature
6500K
IP rating
IP65
Cable length
1m
Operating temperature
-30...60°C
Gross weight287.6 g
Certificates
See other products in this category: Light sources - lighting PATLITE,
*
CWA3S-24-CD
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 74.37 USDGross price for quantities from 1 pcs - 74.37 USD
Net price for quantities from 10 pcs - 69.41 USDGross price for quantities from 10 pcs - 69.41 USD
Net price for quantities from 20 pcs - 64.45 USDGross price for quantities from 20 pcs - 64.45 USD