+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 3...32V DC | |
Max. operating current | 125A | |
Switched voltage | 24...280V AC | |
Manufacturer series | CW | |
Relay variant | 1-phase | |
Body dimensions | 58.8x44.5x30.9mm | |
Switching method | instantaneous switching | |
IP rating | IP20 | |
Indication | LED | |
Operating temperature | -40...80°C |