+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CWD24125

Relay: solid state; Ucntrl: 3÷32VDC; 125A; 24÷280VAC; CW; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CWD24125
TME Symbol:
CWD24125

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
125A
Switched voltage
24...280V AC
Manufacturer series
CW
Relay variant
1-phase
Body dimensions
58.8x44.5x30.9mm
Switching method
zero voltage switching
IP rating
IP20
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight85.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CWD24125
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 124.54 USDGross price for quantities from 1 pcs - 124.54 USD
Net price for quantities from 10 pcs - 118.62 USDGross price for quantities from 10 pcs - 118.62 USD
Net price for quantities from 50 pcs - 113.21 USDGross price for quantities from 50 pcs - 113.21 USD
Net price for quantities from 100 pcs - 109.89 USDGross price for quantities from 100 pcs - 109.89 USD
Packaging method by the manufacturer:Cardboard = 10 pcs