+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CWK3S-24-CD

LED lamp; white cold; 24VDC; 1200lm; 6500K; IP66; 3m; -10÷50°C


Manufacturer: PATLITE

Manufacturer part number:
CWK3S-24-CD
TME Symbol:
CWK3S-24-CD

Specification

Manufacturer
PATLITE
Type of lamp
LED lamp
Colour
white cold
Operating voltage
24V DC
Luminosity
1200lm
Length
390mm
Colour temperature
6500K
IP rating
IP66
Cable length
3m
Operating temperature
-10...50°C
Gross weight964.4 g
Certificates
See other products in this category: Light sources - lighting PATLITE,
*
CWK3S-24-CD
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 208.50 USDGross price for quantities from 1 pcs - 208.50 USD