+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CX-120

Car loudspeakers; two-way; 120mm; 80W; 97÷20000Hz; Mercedes W-124


Manufacturer: DIETZ

Manufacturer part number:
CX-120
TME Symbol:
CX-120

Specification

Manufacturer
DIETZ
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
two-way
Loudspeaker size
120mm
Power
80W
Bandwidth
97...20000Hz
Application - car model
Mercedes W-124
Impedance
Loudspeaker depth
50.5mm
Quantity in set/package
2pcs.
Gross weight1.3201 kg
See other products in this category: Car Speakers DIETZ,
*
CX-120
8 in TME stock
Net price for quantities from 1 set - 58.15 USDGross price for quantities from 1 set - 58.15 USD
Net price for quantities from 3 set - 50.88 USDGross price for quantities from 3 set - 50.88 USD
Net price for quantities from 5 set - 47.25 USDGross price for quantities from 5 set - 47.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.