+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CX-160F

Car loudspeakers; two-way; 165mm; 85W; 90÷20000Hz; 4Ω; 2pcs.


Manufacturer: DIETZ

Manufacturer part number:
CX-160F
TME Symbol:
CX-160F

Specification

Manufacturer
DIETZ
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
two-way
Loudspeaker size
165mm
Power
85W
Bandwidth
0.09...20kHz
Impedance
Loudspeaker depth
40mm
Quantity in set/package
2pcs.
Gross weight1.5423 kg
See other products in this category: Car Speakers DIETZ,
*
CX-160F
1 in TME stock
Net price for quantities from 1 set - 47.50 USDGross price for quantities from 1 set - 47.50 USD
Net price for quantities from 3 set - 41.56 USDGross price for quantities from 3 set - 41.56 USD
Net price for quantities from 5 set - 38.59 USDGross price for quantities from 5 set - 38.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.