+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CX-572

Car loudspeakers; two-way; 5x7"; 135W; 85÷20000Hz; 4Ω; 51mm; 2pcs.


Manufacturer: DIETZ

Manufacturer part number:
CX-572
TME Symbol:
CX-572

Specification

Manufacturer
DIETZ
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
two-way
Loudspeaker size
5x7"
Power
135W
Bandwidth
85Hz...20kHz
Impedance
Loudspeaker depth
51mm
Quantity in set/package
2pcs.
Gross weight1.6788 kg
See other products in this category: Car Speakers DIETZ,
*
CX-572
3 in TME stock
Net price for quantities from 1 set - 57.18 USDGross price for quantities from 1 set - 57.18 USD
Net price for quantities from 3 set - 50.03 USDGross price for quantities from 3 set - 50.03 USD
Net price for quantities from 5 set - 46.46 USDGross price for quantities from 5 set - 46.46 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.