+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CX 01 9VM

Connector: HDC; contact insert; male; MIXO DATA; PIN: 9; 5A; 600V


Manufacturer: ILME

Manufacturer part number:
CX 01 9VM
TME Symbol:
CX019VM

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
MIXO DATA
Number of pins
9
Current rating
5A
Rated voltage
0.6kV
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Width in modules
1
Body material
polycarbonate
Operating temperature
-40...70°C
Gross weight19.4 g
Certificates
EAN code8015747095846
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CX 01 9VM
0 in TME stock
Net price for quantities from 1 pcs - 30.34 USDGross price for quantities from 1 pcs - 30.34 USD
Net price for quantities from 10 pcs - 23.34 USDGross price for quantities from 10 pcs - 23.34 USD
Net price for quantities from 50 pcs - 19.84 USDGross price for quantities from 50 pcs - 19.84 USD
Net price for quantities from 100 pcs - 17.16 USDGross price for quantities from 100 pcs - 17.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.