+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CX 01 BF

Connector: HDC; contact insert; female; MIXO BUS; PIN: 1; 10A; 50V


Manufacturer: ILME

Manufacturer part number:
CX 01 BF
TME Symbol:
CX01BF

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
MIXO BUS
Number of pins
1
Current rating
10A
Rated voltage
50V
Connector variant
shielded
Flammability rating
UL94V-0
Body material
polycarbonate
Gross weight24.5 g
Certificates
EAN code8015747137225
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CX 01 BF
0 in TME stock
Net price for quantities from 10 pcs - 8.18 USDGross price for quantities from 10 pcs - 8.18 USD
Net price for quantities from 20 pcs - 6.96 USDGross price for quantities from 20 pcs - 6.96 USD
Net price for quantities from 50 pcs - 6.05 USDGross price for quantities from 50 pcs - 6.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.