+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CX 01 VM

Connector: HDC; contact insert; male; MIXO DATA; 600V; crimped


Manufacturer: ILME

Manufacturer part number:
CX 01 VM
TME Symbol:
CX01VM

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
MIXO DATA
Rated voltage
0.6kV
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Width in modules
1
Body material
polycarbonate
Gross weight6.63 g
Certificates
EAN code8015747179911
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CX 01 VM
0 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
Net price for quantities from 50 pcs - 3.51 USDGross price for quantities from 50 pcs - 3.51 USD
Net price for quantities from 100 pcs - 2.86 USDGross price for quantities from 100 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs