+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CX 02 4BF

Connector: HDC; contact insert; female; MIXO; PIN: 2; 40A; 600V


Manufacturer: ILME

Manufacturer part number:
CX 02 4BF
TME Symbol:
CX024BF

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
MIXO
Number of pins
2
Current rating
40A
Rated voltage
0.6kV
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Wire cross-section
6...10mm2
Width in modules
1
Contact plating
silver plated
Wire size
10AWG...8AWG
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight23 g
Certificates
EAN code8015747048170
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CX 02 4BF
0 in TME stock
Net price for quantities from 1 pcs - 18.54 USDGross price for quantities from 1 pcs - 18.54 USD
Net price for quantities from 10 pcs - 14.51 USDGross price for quantities from 10 pcs - 14.51 USD
Net price for quantities from 60 pcs - 12.89 USDGross price for quantities from 60 pcs - 12.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.