+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CX 03 4F

Connector: HDC; module; female; MIXO; PIN: 3; 40A; 690V; w/o contacts


Manufacturer: ILME

Manufacturer part number:
CX 03 4F
TME Symbol:
CX034F

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
MIXO
Number of pins
3
Current rating
40A
Rated voltage
690V
Connector variant
w/o contacts
Width in modules
1
Gross weight11.453 g
Certificates
EAN code8015747041706
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CX 03 4F
0 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 50 pcs - 2.60 USDGross price for quantities from 50 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 60 pcs