+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CX 04 BF

Connector: HDC; contact insert; female; MIXO BUS; PIN: 4; 10A; 50V


Manufacturer: ILME

Manufacturer part number:
CX 04 BF
TME Symbol:
CX04BF

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
MIXO BUS
Number of pins
4
Current rating
10A
Rated voltage
50V
Connector variant
shielded
Flammability rating
UL94V-0
Body material
polycarbonate
Gross weight25 g
Certificates
EAN code8015747095983
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CX 04 BF
0 in TME stock
Net price for quantities from 1 pcs - 10.68 USDGross price for quantities from 1 pcs - 10.68 USD
Net price for quantities from 5 pcs - 8.54 USDGross price for quantities from 5 pcs - 8.54 USD
Net price for quantities from 10 pcs - 7.26 USDGross price for quantities from 10 pcs - 7.26 USD
Net price for quantities from 50 pcs - 6.27 USDGross price for quantities from 50 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.